PTC Thermistor 6 Ohms Disc, 17.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 6 Ohms Disc, 17.5mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59841C0135A070

DigiKey Part Number
495-76379-ND
Manufacturer
Manufacturer Product Number
B59841C0135A070
Description
SENSOR PTC 6OHM 25% DISC
Customer Reference
Detailed Description
PTC Thermistor 6 Ohms Disc, 17.5mm Dia x 5.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Box
Part Status
Obsolete
Resistance @ 25°C
6 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc, 17.5mm Dia x 5.0mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.15.41000kr.15.41
5kr.12.74400kr.63.72
10kr.11.76700kr.117.67
50kr.9.75980kr.487.99
100kr.9.00340kr.900.34
Unit Price without VAT:kr.15.41000
Unit Price with VAT:kr.19.26250