B59752B0120A070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 579
Unit Price: kr.21.24000
Datasheet
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59752B0120A070

DigiKey Part Number
495-B59752B0120A070-ND
Manufacturer
Manufacturer Product Number
B59752B0120A070
Description
PTC RESET FUSE 420V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
420V
Current - Trip (It)
137 mA
Current - Max
2 A
Time to Trip
4 s
Resistance - 25°C (Typ)
80 Ohms
Operating Temperature
0°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.492" Dia x 0.276" T (12.50mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes