Direct



B59751B0120A070 | |
|---|---|
DigiKey Part Number | 495-3880-ND |
Manufacturer | |
Manufacturer Product Number | B59751B0120A070 |
Description | PTC RESET FUSE 420V RADIAL DISC |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59751B0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 420V | |
Current - Trip (It) | 173 mA | |
Current - Max | 2 A | |
Time to Trip | 4 s | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia x 0.276" T (12.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL |


