


B59721A0080A062 | |
|---|---|
DigiKey Part Number | 495-4311-2-ND - Tape & Reel (TR) 495-4311-1-ND - Cut Tape (CT) 495-4311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0080A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0080A062 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 680 Ohms | Supplier Device Package 0805 |
Resistance Tolerance ±50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 5 | kr.2.79000 | kr.13.95 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.46000 | kr.61.50 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.22600 | kr.222.60 |
| 500 | kr.2.00104 | kr.1,000.52 |
| 1.000 | kr.1.91747 | kr.1,917.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61772 | kr.6,470.88 |
| 8.000 | kr.1.55907 | kr.12,472.56 |
| 12.000 | kr.1.52704 | kr.18,324.48 |
| 20.000 | kr.1.48896 | kr.29,779.20 |
| 28.000 | kr.1.46516 | kr.41,024.48 |
| 40.000 | kr.1.44100 | kr.57,640.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

