PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59641A0075A062

DigiKey Part Number
495-B59641A0075A062TR-ND - Tape & Reel (TR)
495-B59641A0075A062CT-ND - Cut Tape (CT)
495-B59641A0075A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59641A0075A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59641A0075A062 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603
Resistance Tolerance
±50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
5kr.2.39600kr.11.98
10kr.2.27000kr.22.70
25kr.2.11240kr.52.81
50kr.2.00480kr.100.24
100kr.1.90770kr.190.77
500kr.1.71168kr.855.84
1.000kr.1.63902kr.1,639.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.51139kr.6,045.56
8.000kr.1.45547kr.11,643.76
12.000kr.1.42496kr.17,099.52
20.000kr.1.38865kr.27,773.00
28.000kr.1.36597kr.38,247.16
40.000kr.1.34296kr.53,718.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750