Ceramic PTC Resettable Fuse 30V 90 mA Ih Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 90 mA Ih Surface Mount 1210 (3225 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59606A0110A062

DigiKey Part Number
495-2416-2-ND - Tape & Reel (TR)
495-2416-1-ND - Cut Tape (CT)
495-2416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59606A0110A062
Description
PTC RESET FUSE 30V 90MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 90 mA Ih Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59606A0110A062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
27 Ohms
Manufacturer
TDK
Operating Temperature
-20°C ~ 85°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
1210 (3225 Metric)
Voltage - Max
30V
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Hold (Ih) (Max)
90 mA
Thickness (Max)
0.071" (1.80mm)
Current - Trip (It)
180 mA
Approval Agency
UR
Current - Max
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
5kr.6.54200kr.32.71
10kr.6.03600kr.60.36
50kr.5.00740kr.250.37
100kr.4.61930kr.461.93
250kr.4.15192kr.1,037.98
500kr.3.82872kr.1,914.36
1.000kr.3.52935kr.3,529.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.94208kr.5,884.16
4.000kr.2.70911kr.10,836.44
6.000kr.2.63903kr.15,834.18
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500