
B59215J0130A020 | |
|---|---|
DigiKey Part Number | 495-76086-ND |
Manufacturer | |
Manufacturer Product Number | B59215J0130A020 |
Description | ICL 22 OHM 25% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±25% |
Datasheet | Datasheet |
EDA/CAD Models | B59215J0130A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±25% | |
Diameter | - | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.91000 | kr.25.91 |
| 5 | kr.23.23200 | kr.116.16 |
| 10 | kr.22.24000 | kr.222.40 |
| 25 | kr.21.04320 | kr.526.08 |
| 50 | kr.20.22780 | kr.1,011.39 |
| 100 | kr.19.48010 | kr.1,948.01 |
| 500 | kr.17.97622 | kr.8,988.11 |
| 1.000 | kr.17.41609 | kr.17,416.09 |
| Unit Price without VAT: | kr.25.91000 |
|---|---|
| Unit Price with VAT: | kr.32.38750 |

