


B59101P1080A062 | |
|---|---|
DigiKey Part Number | 495-B59101P1080A062TR-ND - Tape & Reel (TR) 495-B59101P1080A062CT-ND - Cut Tape (CT) 495-B59101P1080A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59101P1080A062 |
Description | SENSOR PTC 13OHM 25% 3225 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 13 Ohms 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59101P1080A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 13 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 2-SMD | |
Supplier Device Package | 3225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.19000 | kr.11.19 |
| 5 | kr.9.89800 | kr.49.49 |
| 10 | kr.9.42900 | kr.94.29 |
| 25 | kr.8.86840 | kr.221.71 |
| 50 | kr.8.48520 | kr.424.26 |
| 100 | kr.8.13450 | kr.813.45 |
| 500 | kr.7.42916 | kr.3,714.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.80854 | kr.6,808.54 |
| 2.000 | kr.6.58004 | kr.13,160.08 |
| 3.000 | kr.6.45527 | kr.19,365.81 |
| 5.000 | kr.6.30678 | kr.31,533.90 |
| 7.000 | kr.6.21402 | kr.43,498.14 |
| 10.000 | kr.6.11985 | kr.61,198.50 |
| Unit Price without VAT: | kr.11.19000 |
|---|---|
| Unit Price with VAT: | kr.13.98750 |




