


B59100M1070A070 | |
|---|---|
DigiKey Part Number | 495-2615-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1070A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1070A070 Models |
Category | Resistance @ 25°C 100 Ohms |
Manufacturer TDK | Operating Temperature 90°C ~ 160°C |
Series | Mounting Type Free Hanging |
Packaging Bulk | Package / Case Bead with Terminal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.93000 | kr.29.93 |
| 5 | kr.26.85800 | kr.134.29 |
| 10 | kr.25.70400 | kr.257.04 |
| 25 | kr.24.32960 | kr.608.24 |
| 50 | kr.23.39260 | kr.1,169.63 |
| 200 | kr.21.74430 | kr.4,348.86 |
| 600 | kr.20.62717 | kr.12,376.30 |
| 1.000 | kr.20.15746 | kr.20,157.46 |
| Unit Price without VAT: | kr.29.93000 |
|---|---|
| Unit Price with VAT: | kr.37.41250 |

