


B58622M3244B747 | |
|---|---|
DigiKey Part Number | 495-B58622M3244B747-ND |
Manufacturer | |
Manufacturer Product Number | B58622M3244B747 |
Description | SENSOR 36.26PSID 1/8" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 36.26PSI (250kPa) Differential Female - 1/8" (3.18mm) BSPP, Dual 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | B58622M3244B747 Models |
Category | Accuracy ±1.5% |
Manufacturer TDK | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Female - 1/8" (3.18mm) BSPP, Dual |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Pressure Type Differential | Termination Style Connector |
Operating Pressure 36.26PSI (250kPa) | Maximum Pressure 72.52PSI (500kPa) |
Output Type Analog Voltage | Operating Temperature -20°C ~ 140°C (TA) |
Output 0.5 V ~ 4.5 V | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,855.78000 | kr.1,855.78 |
| 5 | kr.1,742.84000 | kr.8,714.20 |
| 10 | kr.1,700.73700 | kr.17,007.37 |
| 25 | kr.1,695.83840 | kr.42,395.96 |
| Unit Price without VAT: | kr.1,855.78000 |
|---|---|
| Unit Price with VAT: | kr.2,319.72500 |

