
B58035U9754M062 | |
|---|---|
DigiKey Part Number | 495-77401-2-ND - Tape & Reel (TR) 495-77401-1-ND - Cut Tape (CT) 495-77401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U9754M062 |
Description | CAP CER 0.75UF 900V 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.75 µF ±20% 900V Ceramic Capacitor Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U9754M062 Models |
Category | Features Low ESL (Stacked), High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 J-Lead |
Capacitance | Size / Dimension 0.343" L x 0.289" W (8.70mm x 7.34mm) |
Tolerance ±20% | Height - Seated (Max) 0.378" (9.60mm) |
Voltage - Rated | Lead Style J-Lead |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.92000 | kr.116.92 |
| 10 | kr.92.13700 | kr.921.37 |
| 50 | kr.82.22240 | kr.4,111.12 |
| 100 | kr.79.34110 | kr.7,934.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.67.77697 | kr.23,721.94 |
| 700 | kr.66.16631 | kr.46,316.42 |
| Unit Price without VAT: | kr.116.92000 |
|---|---|
| Unit Price with VAT: | kr.146.15000 |

