


B58031U5105M062 | |
|---|---|
DigiKey Part Number | 495-75234-2-ND - Tape & Reel (TR) 495-75234-1-ND - Cut Tape (CT) 495-75234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031U5105M062 |
Description | CAP CER 1UF 500V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031U5105M062 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Features Low ESL, Low Profile, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±20% | Size / Dimension 0.281" L x 0.309" W (7.14mm x 7.85mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.27.50300 | kr.275.03 |
| 50 | kr.23.44160 | kr.1,172.08 |
| 100 | kr.22.18490 | kr.2,218.49 |
| 500 | kr.20.05900 | kr.10,029.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.55267 | kr.17,552.67 |
| 2.000 | kr.17.06186 | kr.34,123.72 |
| 3.000 | kr.16.81579 | kr.50,447.37 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |


