



Category | B Value Tolerance ±0.5% |
Manufacturer TDK | B25/100 3988K |
Series | Operating Temperature 0°C ~ 100°C |
Packaging Bulk | Power - Max 60 mW |
Part Status Active | Length - Lead Wire 18.50" (470.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±2% | Package / Case Cylindrical Probe, Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 5 | kr.40.03000 | kr.200.15 |
| 10 | kr.38.41400 | kr.384.14 |
| 25 | kr.36.48280 | kr.912.07 |
| 50 | kr.35.16300 | kr.1,758.15 |
| 200 | kr.32.84215 | kr.6,568.43 |
| 600 | kr.31.26835 | kr.18,761.01 |
| 1.000 | kr.30.60648 | kr.30,606.48 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |






