



B57471V2103J062 | |
|---|---|
DigiKey Part Number | 495-7449-2-ND - Tape & Reel (TR) 495-7449-1-ND - Cut Tape (CT) 495-7449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2103J062 |
Description | THERMISTOR NTC 10KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2103J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 5 | kr.1.64400 | kr.8.22 |
| 10 | kr.1.55500 | kr.15.55 |
| 25 | kr.1.44360 | kr.36.09 |
| 50 | kr.1.36760 | kr.68.38 |
| 100 | kr.1.29810 | kr.129.81 |
| 500 | kr.1.15998 | kr.579.99 |
| 1.000 | kr.1.10872 | kr.1,108.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98436 | kr.2,953.08 |
| 6.000 | kr.0.94556 | kr.5,673.36 |
| 9.000 | kr.0.92439 | kr.8,319.51 |
| 15.000 | kr.0.89922 | kr.13,488.30 |
| 21.000 | kr.0.88350 | kr.18,553.50 |
| 30.000 | kr.0.86754 | kr.26,026.20 |
| 75.000 | kr.0.82967 | kr.62,225.25 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |




