



B57421V2103H062 | |
|---|---|
DigiKey Part Number | 495-75315-2-ND - Tape & Reel (TR) 495-75315-1-ND - Cut Tape (CT) 495-75315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2103H062 |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2103H062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 5 | kr.2.77000 | kr.13.85 |
| 10 | kr.2.62200 | kr.26.22 |
| 25 | kr.2.44080 | kr.61.02 |
| 50 | kr.2.32040 | kr.116.02 |
| 100 | kr.2.20890 | kr.220.89 |
| 500 | kr.1.98504 | kr.992.52 |
| 1.000 | kr.1.90204 | kr.1,902.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60436 | kr.6,417.44 |
| 8.000 | kr.1.54605 | kr.12,368.40 |
| 12.000 | kr.1.51422 | kr.18,170.64 |
| 20.000 | kr.1.47635 | kr.29,527.00 |
| 28.000 | kr.1.45270 | kr.40,675.60 |
| 40.000 | kr.1.42868 | kr.57,147.20 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

