



B57421V2102J062 | |
|---|---|
DigiKey Part Number | 495-B57421V2102J062TR-ND - Tape & Reel (TR) 495-B57421V2102J062CT-ND - Cut Tape (CT) 495-B57421V2102J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2102J062 |
Description | THERMISTOR NTC 1KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2102J062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 1k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 5 | kr.2.30800 | kr.11.54 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.2.02880 | kr.50.72 |
| 50 | kr.1.92600 | kr.96.30 |
| 100 | kr.1.83230 | kr.183.23 |
| 500 | kr.1.64332 | kr.821.66 |
| 1.000 | kr.1.57314 | kr.1,573.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34632 | kr.4,038.96 |
| 6.000 | kr.1.29524 | kr.7,771.44 |
| 9.000 | kr.1.26737 | kr.11,406.33 |
| 15.000 | kr.1.23421 | kr.18,513.15 |
| 21.000 | kr.1.21351 | kr.25,483.71 |
| 30.000 | kr.1.19248 | kr.35,774.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

