



B57401V2472J062 | |
|---|---|
DigiKey Part Number | 495-7444-2-ND - Tape & Reel (TR) 495-7444-1-ND - Cut Tape (CT) 495-7444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57401V2472J062 |
Description | THERM NTC 4.7KOHM 3590K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57401V2472J062 Models |
Category | B25/50 3590K |
Manufacturer TDK | B25/85 3635K |
Series | B25/100 3650K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 4.7k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 5 | kr.2.33400 | kr.11.67 |
| 10 | kr.2.20500 | kr.22.05 |
| 25 | kr.2.05120 | kr.51.28 |
| 50 | kr.1.94740 | kr.97.37 |
| 100 | kr.1.85250 | kr.185.25 |
| 500 | kr.1.66148 | kr.830.74 |
| 1.000 | kr.1.59051 | kr.1,590.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33919 | kr.5,356.76 |
| 8.000 | kr.1.28940 | kr.10,315.20 |
| 12.000 | kr.1.26223 | kr.15,146.76 |
| 20.000 | kr.1.22989 | kr.24,597.80 |
| 28.000 | kr.1.20969 | kr.33,871.32 |
| 40.000 | kr.1.18919 | kr.47,567.60 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

