NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57374V2104H060

DigiKey Part Number
495-B57374V2104H060TR-ND - Tape & Reel (TR)
495-B57374V2104H060CT-ND - Cut Tape (CT)
495-B57374V2104H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57374V2104H060
Description
THERM NTC 100KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57374V2104H060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
5kr.1.64800kr.8.24
10kr.1.55300kr.15.53
25kr.1.44040kr.36.01
50kr.1.36440kr.68.22
100kr.1.29590kr.129.59
500kr.1.15718kr.578.59
1.000kr.1.10582kr.1,105.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92778kr.3,711.12
8.000kr.0.89171kr.7,133.68
12.000kr.0.87204kr.10,464.48
20.000kr.0.84863kr.16,972.60
28.000kr.0.83402kr.23,352.56
40.000kr.0.81918kr.32,767.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500