



B57371V2474J060 | |
|---|---|
cms-digikey-product-number | 495-B57371V2474J060TR-ND - Tape & Reel (TR) 495-B57371V2474J060CT-ND - Cut Tape (CT) 495-B57371V2474J060DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | B57371V2474J060 |
cms-description | THERM NTC 470KOHM 4386K 0603 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | B57371V2474J060 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.77000 | kr.1.77 |
| 5 | kr.1.51600 | kr.7.58 |
| 10 | kr.1.43500 | kr.14.35 |
| 25 | kr.1.32960 | kr.33.24 |
| 50 | kr.1.25900 | kr.62.95 |
| 100 | kr.1.19450 | kr.119.45 |
| 500 | kr.1.06632 | kr.533.16 |
| 1.000 | kr.1.01872 | kr.1,018.72 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | kr.0.88855 | kr.3,554.20 |
| 8.000 | kr.0.85385 | kr.6,830.80 |
| 12.000 | kr.0.83491 | kr.10,018.92 |
| 20.000 | kr.0.81239 | kr.16,247.80 |
| 28.000 | kr.0.79832 | kr.22,352.96 |
| 40.000 | kr.0.78404 | kr.31,361.60 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |




