NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57358V2104J360

DigiKey Part Number
495-B57358V2104J360TR-ND - Tape & Reel (TR)
495-B57358V2104J360CT-ND - Cut Tape (CT)
495-B57358V2104J360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57358V2104J360
Description
NTC THERMISTOR 0603 100K J60 B-4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57358V2104J360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
TDK
B25/85
4311K
Series
B25/100
4334K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.410
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
5kr.1.02800kr.5.14
10kr.0.96400kr.9.64
25kr.0.89000kr.22.25
50kr.0.84060kr.42.03
100kr.0.79630kr.79.63
500kr.0.70678kr.353.39
1.000kr.0.67369kr.673.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56236kr.2,249.44
8.000kr.0.53915kr.4,313.20
12.000kr.0.52649kr.6,317.88
20.000kr.0.51143kr.10,228.60
28.000kr.0.50203kr.14,056.84
40.000kr.0.49249kr.19,699.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000