


B57357V2473H560 | |
|---|---|
DigiKey Part Number | B57357V2473H560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57357V2473H560 |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57357V2473H560 Models |
Category | B25/50 4050K |
Manufacturer TDK | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57883 | kr.2,315.32 |
| Unit Price without VAT: | kr.0.57883 |
|---|---|
| Unit Price with VAT: | kr.0.72354 |

