NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57357V2473F560

DigiKey Part Number
495-7434-2-ND - Tape & Reel (TR)
495-7434-1-ND - Cut Tape (CT)
495-7434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57357V2473F560
Description
THERMISTOR NTC 47KOHM 4050K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57357V2473F560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
TDK
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
180 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
5kr.1.14000kr.5.70
10kr.1.07700kr.10.77
25kr.0.99480kr.24.87
50kr.0.94100kr.47.05
100kr.0.89230kr.89.23
500kr.0.79278kr.396.39
1.000kr.0.75606kr.756.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63180kr.2,527.20
8.000kr.0.60606kr.4,848.48
12.000kr.0.59201kr.7,104.12
20.000kr.0.57529kr.11,505.80
28.000kr.0.56486kr.15,816.08
40.000kr.0.55427kr.22,170.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750