
B57236S0509M000 | |
|---|---|
DigiKey Part Number | 495-2096-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0509M000 |
Description | ICL 5 OHM 20% 4.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 4.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0509M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.58000 | kr.7.58 |
| 5 | kr.6.30800 | kr.31.54 |
| 10 | kr.5.82100 | kr.58.21 |
| 50 | kr.4.83100 | kr.241.55 |
| 100 | kr.4.45810 | kr.445.81 |
| 250 | kr.4.00664 | kr.1,001.66 |
| 500 | kr.3.69454 | kr.1,847.27 |
| 1.000 | kr.3.40553 | kr.3,405.53 |
| 5.000 | kr.2.83374 | kr.14,168.70 |
| Unit Price without VAT: | kr.7.58000 |
|---|---|
| Unit Price with VAT: | kr.9.47500 |


