
B57236S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0100M051TR-ND - Tape & Reel (TR) 495-B57236S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0100M051 |
Description | ICL 10 OHM 20% 3.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0100M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 5 | kr.6.88600 | kr.34.43 |
| 10 | kr.6.35300 | kr.63.53 |
| 50 | kr.5.27100 | kr.263.55 |
| 100 | kr.4.86340 | kr.486.34 |
| 250 | kr.4.37104 | kr.1,092.76 |
| 500 | kr.4.03060 | kr.2,015.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.52941 | kr.3,529.41 |
| 2.000 | kr.3.25163 | kr.6,503.26 |
| 3.000 | kr.3.09855 | kr.9,295.65 |
| 5.000 | kr.2.94652 | kr.14,732.60 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

