Inrush Current Limiter 2.2 Ohms ±20% 9 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 2.2 Ohms ±20% 9 A 0.591" (15.00mm)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57234S0229M000

DigiKey Part Number
495-76267-ND
Manufacturer
Manufacturer Product Number
B57234S0229M000
Description
ICL 2.2 OHM 20% 9A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.2 Ohms ±20% 9 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
9 A
Series
Diameter
0.591" (15.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
2.2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL152R509Vishay Ametherm13.219570-SL152R509-NDkr.22.82000Similar
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
5kr.8.43200kr.42.16
10kr.8.02600kr.80.26
25kr.7.54200kr.188.55
50kr.7.21240kr.360.62
100kr.6.91000kr.691.00
500kr.6.30284kr.3,151.42
1.000kr.6.07695kr.6,076.95
5.000kr.5.62216kr.28,110.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750