



B57221V2103J060 | |
|---|---|
DigiKey Part Number | 495-2086-2-ND - Tape & Reel (TR) 495-2086-1-ND - Cut Tape (CT) 495-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57221V2103J060 |
Description | THERMISTOR NTC 10KOHM 3940K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57221V2103J060 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 150 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EA400J | Panasonic Industry | 15.399 | P10559CT-ND | kr.0.64000 | Similar |
| ERT-J0EA470J | Panasonic Industry | 23.471 | P10560CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.57600 | kr.2.88 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.49480 | kr.12.37 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.43910 | kr.43.91 |
| 500 | kr.0.38678 | kr.193.39 |
| 1.000 | kr.0.36749 | kr.367.49 |
| 5.000 | kr.0.32872 | kr.1,643.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28714 | kr.2,871.40 |
| 20.000 | kr.0.27511 | kr.5,502.20 |
| 30.000 | kr.0.26856 | kr.8,056.80 |
| 50.000 | kr.0.26076 | kr.13,038.00 |
| 70.000 | kr.0.25589 | kr.17,912.30 |
| 100.000 | kr.0.25095 | kr.25,095.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


