



B57164K0221K000 | |
|---|---|
DigiKey Part Number | B57164K0221K000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0221K000 |
Description | THERMISTOR NTC 220OHM 3200K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0221K000 Models |
Category | B25/100 3200K |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Power - Max 450 mW |
Part Status Active | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 220 | Mounting Type Through Hole |
Resistance Tolerance ±10% | Package / Case Disc, 5.5mm Dia x 5.0mm W |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 5 | kr.3.71600 | kr.18.58 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.28920 | kr.82.23 |
| 50 | kr.3.13060 | kr.156.53 |
| 100 | kr.2.98610 | kr.298.61 |
| 500 | kr.2.69716 | kr.1,348.58 |
| 1.000 | kr.2.58976 | kr.2,589.76 |
| 5.000 | kr.2.37365 | kr.11,868.25 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

