Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S150M54

DigiKey Part Number
495-B57153S150M54TR-ND - Tape & Reel (TR)
495-B57153S150M54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57153S150M54
Description
ICL 15 OHM 20% 1.8A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 1.8 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S150M54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
1.8 A
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
5kr.5.18600kr.25.93
10kr.4.78700kr.47.87
50kr.3.96880kr.198.44
100kr.3.66260kr.366.26
250kr.3.29200kr.823.00
500kr.3.03598kr.1,517.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.65887kr.2,658.87
2.000kr.2.45000kr.4,900.00
3.000kr.2.33498kr.7,004.94
5.000kr.2.19701kr.10,985.05
7.000kr.2.15719kr.15,100.33
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000