Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S0479M051

DigiKey Part Number
495-B57153S0479M051TR-ND - Tape & Reel (TR)
495-B57153S0479M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57153S0479M051
Description
ICL 4.7 OHM 20% 3A 8.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0479M051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3 A
Series
Diameter
0.335" (8.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
4.7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
5kr.4.37400kr.21.87
10kr.4.03900kr.40.39
50kr.3.35140kr.167.57
100kr.3.09270kr.309.27
250kr.2.77972kr.694.93
500kr.2.56364kr.1,281.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.14081kr.3,211.22
3.000kr.1.97227kr.5,916.81
4.500kr.1.87940kr.8,457.30
7.500kr.1.79105kr.13,432.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500