B44030J0051B000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44030J0051B000

DigiKey Part Number
495-76853-ND
Manufacturer
Manufacturer Product Number
B44030J0051B000
Description
AL-ELKO AL-ELKO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
TDK
For Use With/Related Products
Round Can Types
Series
Device Size
1.969" Dia (50mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.89.90000kr.89.90
10kr.70.15800kr.701.58
50kr.62.26640kr.3,113.32
100kr.59.82230kr.5,982.23
500kr.55.68220kr.27,841.10
1.000kr.54.39885kr.54,398.85
Manufacturers Standard Package
Unit Price without VAT:kr.89.90000
Unit Price with VAT:kr.112.37500