Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 21Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX10MEFC8X11.5 | Rubycon | 1.004 | 1189-2705-ND | kr.4.44000 | Upgrade |
| 200LLE10MEFC8X11.5 | Rubycon | 6.665 | 1189-1175-ND | kr.3.36000 | Upgrade |
| ULD2D100MPD | Nichicon | 2.844 | ULD2D100MPD-ND | kr.5.45000 | Upgrade |




