Upgrade
Upgrade
Upgrade
Upgrade

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43851K2106M000 | TDK | 25.461 | 495-B43851K2106M000-ND | kr.4.25000 | Upgrade |
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | kr.8.05000 | Upgrade |
| MAL215252109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215252109E3-ND | kr.3.66573 | Upgrade |
| MAL215262109E3 | Vishay Beyschlag/Draloric/BC Components | 224 | MAL215262109E3-ND | kr.11.35000 | Upgrade |




