
B43770A9857M000 | |
|---|---|
DigiKey Part Number | 495-6447-ND |
Manufacturer | |
Manufacturer Product Number | B43770A9857M000 |
Description | CAP ALUM 850UF 20% 400V SCREW CH |
Customer Reference | |
Detailed Description | 850 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 70mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.5 A @ 100 Hz |
Packaging Bulk | Impedance 110 mOhms |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.201" (81.30mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.691.12000 | kr.691.12 |
| 25 | kr.560.52720 | kr.14,013.18 |
| Unit Price without VAT: | kr.691.12000 |
|---|---|
| Unit Price with VAT: | kr.863.90000 |


