
B43763A4828M000 | |
|---|---|
DigiKey Part Number | 495-B43763A4828M000-ND |
Manufacturer | |
Manufacturer Product Number | B43763A4828M000 |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27.4 A @ 100 Hz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.693" (119.20mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.753.35656 | kr.24,107.41 |
| Unit Price without VAT: | kr.753.35656 |
|---|---|
| Unit Price with VAT: | kr.941.69570 |

