B43725B9478M000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 32
Unit Price: kr.846.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 178
Unit Price: kr.846.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 16
Unit Price: kr.641.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 6
Unit Price: kr.549.87000
Datasheet
Image for B43725B9478M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43725B9478M000

DigiKey Part Number
B43725B9478M000-ND
Manufacturer
Manufacturer Product Number
B43725B9478M000
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.27 A @ 10 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.027" Dia (76.90mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43456A9478M003TDK0B43456A9478M003-NDkr.0.00000Direct
B43456A9478M000TDK32495-4237-NDkr.846.71000Parametric Equivalent
B43458A9478M000TDK178495-6422-NDkr.846.71000Parametric Equivalent
B43703B5478M000TDK0495-7271-NDkr.0.00000Parametric Equivalent
B43705B9478M000TDK16495-B43705B9478M000-NDkr.641.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.619.80844kr.19,833.87
Manufacturers Standard Package
Unit Price without VAT:kr.619.80844
Unit Price with VAT:kr.774.76055