
B43703A5129M600 | |
|---|---|
DigiKey Part Number | 495-B43703A5129M600-ND |
Manufacturer | |
Manufacturer Product Number | B43703A5129M600 |
Description | SCREW TERMINALS 12000UF 450V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.3mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30.1 A @ 100 Hz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 8.728" (221.70mm) |
ESR (Equivalent Series Resistance) 8.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.858.32500 | kr.20,599.80 |
| Unit Price without VAT: | kr.858.32500 |
|---|---|
| Unit Price with VAT: | kr.1,072.90625 |

