


B43703A4229M000 | |
|---|---|
DigiKey Part Number | B43703A4229M000-ND |
Manufacturer | |
Manufacturer Product Number | B43703A4229M000 |
Description | CAP ALUM 22000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3.7mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 41.3 A @ 100 Hz |
Part Status Active | Impedance 6.6 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 7.795" (198.00mm) |
ESR (Equivalent Series Resistance) 3.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.1,444.17444 | kr.25,995.14 |
| Unit Price without VAT: | kr.1,444.17444 |
|---|---|
| Unit Price with VAT: | kr.1,805.21805 |

