


B43657A5108M057 | |
|---|---|
DigiKey Part Number | 495-B43657A5108M057-ND |
Manufacturer | |
Manufacturer Product Number | B43657A5108M057 |
Description | CAP ALUM 1MF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 130mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.17000 | kr.144.17 |
| 10 | kr.108.60400 | kr.1,086.04 |
| 60 | kr.92.67500 | kr.5,560.50 |
| 120 | kr.89.04217 | kr.10,685.06 |
| Unit Price without VAT: | kr.144.17000 |
|---|---|
| Unit Price with VAT: | kr.180.21250 |

