
B43652C5397M050 | |
|---|---|
DigiKey Part Number | 495-B43652C5397M050-ND |
Manufacturer | |
Manufacturer Product Number | B43652C5397M050 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.88 A @ 100 Hz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXK390MEPASN35X30 | Rubycon | 150 | 1189-450HXK390MEPASN35X30-ND | kr.95.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.84000 | kr.67.84 |
| 10 | kr.48.90700 | kr.489.07 |
| 60 | kr.40.39950 | kr.2,423.97 |
| 120 | kr.38.05692 | kr.4,566.83 |
| 540 | kr.35.42287 | kr.19,128.35 |
| Unit Price without VAT: | kr.67.84000 |
|---|---|
| Unit Price with VAT: | kr.84.80000 |

