Parametric Equivalent

B43647C5477M057 | |
|---|---|
DigiKey Part Number | 495-B43647C5477M057-ND |
Manufacturer | |
Manufacturer Product Number | B43647C5477M057 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43647C5477M057 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43647C5477M050 | TDK | 60 | 495-B43647C5477M050-ND | kr.90.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.50.37738 | kr.12,090.57 |
| Unit Price without VAT: | kr.50.37738 |
|---|---|
| Unit Price with VAT: | kr.62.97173 |


