
B43647B5567M050 | |
|---|---|
DigiKey Part Number | 495-B43647B5567M050-ND |
Manufacturer | |
Manufacturer Product Number | B43647B5567M050 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 100 Hz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.75000 | kr.102.75 |
| 10 | kr.75.82400 | kr.758.24 |
| 60 | kr.63.76033 | kr.3,825.62 |
| 120 | kr.60.44042 | kr.7,252.85 |
| 540 | kr.58.86802 | kr.31,788.73 |
| Unit Price without VAT: | kr.102.75000 |
|---|---|
| Unit Price with VAT: | kr.128.43750 |

