
B43644J6477M000 | |
|---|---|
DigiKey Part Number | B43644J6477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6477M000 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.07000 | kr.106.07 |
| 10 | kr.78.50200 | kr.785.02 |
| 60 | kr.66.13467 | kr.3,968.08 |
| Unit Price without VAT: | kr.106.07000 |
|---|---|
| Unit Price with VAT: | kr.132.58750 |

