
B43644B9277M060 | |
|---|---|
DigiKey Part Number | 495-B43644B9277M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644B9277M060 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 330mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644B9277M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.37 A @ 100 Hz |
Part Status Active | Impedance 480 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 330mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.25.15894 | kr.13,082.65 |
| Unit Price without VAT: | kr.25.15894 |
|---|---|
| Unit Price with VAT: | kr.31.44868 |

