
B43643C5277M052 | |
|---|---|
DigiKey Part Number | 495-B43643C5277M052-ND |
Manufacturer | |
Manufacturer Product Number | B43643C5277M052 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 410mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643C5277M052 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 100 Hz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 410mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.28.58944 | kr.9,148.62 |
| Unit Price without VAT: | kr.28.58944 |
|---|---|
| Unit Price with VAT: | kr.35.73680 |

