
B43643A9227M050 | |
|---|---|
DigiKey Part Number | 495-B43643A9227M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643A9227M050 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 420mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643A9227M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.17 A @ 100 Hz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.29.25900 | kr.292.59 |
| 50 | kr.24.09200 | kr.1,204.60 |
| 160 | kr.21.52113 | kr.3,443.38 |
| 640 | kr.19.33917 | kr.12,377.07 |
| 1.120 | kr.19.30722 | kr.21,624.09 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |

