Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642B6337M060 | |
|---|---|
DigiKey Part Number | 495-B43642B6337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642B6337M060 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.79 A @ 100 Hz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 390mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW32H331MNNAS05S2 | Ymin | 399 | 5011-CW32H331MNNAS05S2-ND | kr.63.53000 | Parametric Equivalent |
| MAL219390102E3 | Vishay Beyschlag/Draloric/BC Components | 30 | 4570PHBK-ND | kr.120.33000 | Parametric Equivalent |
| MAL219390122E3 | Vishay Beyschlag/Draloric/BC Components | 39 | 56-MAL219390122E3-ND | kr.156.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.40.22625 | kr.9,654.30 |
| Unit Price without VAT: | kr.40.22625 |
|---|---|
| Unit Price with VAT: | kr.50.28281 |



