Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642A9157M000 | |
|---|---|
DigiKey Part Number | B43642A9157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642A9157M000 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 660mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 660mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9157M000 | TDK | 577 | 495-75822-ND | kr.48.82000 | Parametric Equivalent |
| B43508A9157M002 | TDK | 0 | B43508A9157M002-ND | kr.23.48870 | Parametric Equivalent |
| B43642A9157M067 | TDK | 0 | 495-B43642A9157M067-ND | kr.18.02650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.21.12686 | kr.13,521.19 |
| Unit Price without VAT: | kr.21.12686 |
|---|---|
| Unit Price with VAT: | kr.26.40858 |




