Direct
Direct
Parametric Equivalent

B43642A9108M000 | |
|---|---|
DigiKey Part Number | B43642A9108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642A9108M000 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.48 A @ 100 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9108M007 | TDK | 0 | B43508A9108M007-ND | kr.121.56450 | Direct |
| B43508A9108M080 | TDK | 0 | B43508A9108M080-ND | kr.129.87779 | Direct |
| B43508A9108M000 | TDK | 134 | 495-3499-ND | kr.203.64000 | Parametric Equivalent |




