B43642A5477M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 75
Unit Price: kr.91.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.45.25056
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.46.81059
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 56
Unit Price: kr.130.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.82.23000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A5477M060

DigiKey Part Number
495-B43642A5477M060-ND
Manufacturer
Manufacturer Product Number
B43642A5477M060
Description
SNAP-IN 470UF 450V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43642A5477M060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.2 A @ 100 Hz
Part Status
Active
Impedance
270 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642A5477M000TDK75495-7496-NDkr.91.99000Parametric Equivalent
B43642A5477M067TDK0495-B43642A5477M067-NDkr.45.25056Parametric Equivalent
B43644E5477M000TDK0B43644E5477M000-NDkr.0.00000Parametric Equivalent
B43644E5477M060TDK0495-B43644E5477M060-NDkr.46.81059Parametric Equivalent
ELHS451VSN471MR45SChemi-Con56565-ELHS451VSN471MR45S-NDkr.130.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.40.28594kr.12,891.50
Unit Price without VAT:kr.40.28594
Unit Price with VAT:kr.50.35743