
B43641A9108M050 | |
|---|---|
DigiKey Part Number | 495-B43641A9108M050-ND |
Manufacturer | |
Manufacturer Product Number | B43641A9108M050 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43641A9108M050 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.74 A @ 100 Hz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.75000 | kr.105.75 |
| 10 | kr.78.24200 | kr.782.42 |
| 60 | kr.65.90633 | kr.3,954.38 |
| 120 | kr.62.51183 | kr.7,501.42 |
| 540 | kr.61.14107 | kr.33,016.18 |
| Unit Price without VAT: | kr.105.75000 |
|---|---|
| Unit Price with VAT: | kr.132.18750 |

